The 30CLJQ045SCX is a surface mount power Schottky rectifier from International Rectifier. It can handle a forward current of 30A and a maximum repetitive reverse voltage of 45V. Operating temperatures range from -55°C to 150°C. The device is packaged in bulk and is not radiation hardened. It can withstand a peak non-repetitive surge current of 85A.
International Rectifier 30CLJQ045SCX technical specifications.
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 80uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 85A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier 30CLJQ045SCX to view detailed technical specifications.
No datasheet is available for this part.