International Rectifier 30CLJQ100 technical specifications.
| Capacitance | 215pF |
| Package/Case | SMD/SMT |
| Current Rating | 30A |
| Forward Current | 30A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier 30CLJQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.