International Rectifier 30SCLJQ045SCS technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 112A |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 30SCLJQ045SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.