International Rectifier 35CGQ045SCV technical specifications.
| Package/Case | TO-254AA |
| Forward Current | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier 35CGQ045SCV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.