36MT Series 35 A 100 V Three Phase Bridge Rectifier - D-63
Checking distributor stock and pricing after the page loads.
| Current Rating | 35A |
| Lead Free | Lead Free |
| Output Current | 35A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |