International Rectifier 40CPQ080 technical specifications.
| Current Rating | 40A |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 40CPQ080 to view detailed technical specifications.
No datasheet is available for this part.