International Rectifier 51MT160KB technical specifications.
| Package/Case | Module |
| Current Rating | 55A |
| Hold Current | 200mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Output Current | 55A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1.6kV |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 51MT160KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.