Standard Regulator Pos 12V 1.5A 3-Pin(2+Tab) TO-3
International Rectifier 5962-8777601YA technical specifications.
| Accuracy | 1% |
| Package/Case | TO-3 |
| Max Input Voltage | 27V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier 5962-8777601YA to view detailed technical specifications.
No datasheet is available for this part.