International Rectifier 5962-8949007XA technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 27V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Polarity | Positive, Negative |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier 5962-8949007XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.