International Rectifier 5962-9161301HZA technical specifications.
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Power | 30W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier 5962-9161301HZA to view detailed technical specifications.
No datasheet is available for this part.