International Rectifier 5962-9162502HZA technical specifications.
| Number of Outputs | 1 |
| Output Current | 1.333A |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier 5962-9162502HZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.