International Rectifier 5962-9452001HYA technical specifications.
| Common Mode Rejection Ratio | 95dB |
| Input Bias Current | 50pA |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 125W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 5962-9452001HYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.