International Rectifier 5962-9960801HZC technical specifications.
| Package/Case | Module |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 80W |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 5962-9960801HZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.