International Rectifier 70HFL100S05 technical specifications.
| Current Rating | 70A |
| Diameter | 14.5mm |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier 70HFL100S05 to view detailed technical specifications.
No datasheet is available for this part.