International Rectifier 7703408YA technical specifications.
| Accuracy | 1% |
| Package/Case | TO-3 |
| Max Input Voltage | -51.25V |
| Min Input Voltage | -4.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | -47V |
| Packaging | Bulk |
| Polarity | Negative |
| Radiation Hardening | No |
| Reference Voltage | -1.238V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier 7703408YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.