International Rectifier AFC461/ES technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AFC461/ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.