The International Rectifier AFC461F/ES is a component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through hole mounting with flanges and features PC pins for termination. The component is available in bulk packaging and is not radiation hardened. It is not RoHS compliant.
International Rectifier AFC461F/ES technical specifications.
| Depth | 28.19mm |
| Length | 72.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AFC461F/ES to view detailed technical specifications.
No datasheet is available for this part.