International Rectifier AFL12012DW technical specifications.
| Number of Outputs | 2 |
| Output Current | 6.4A |
| Output Power | 96W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AFL12012DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.