International Rectifier AFL12028SW technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AFL12028SW to view detailed technical specifications.
No datasheet is available for this part.