Module DC-DC 1-OUT 6V 13.5A 81W 12-Pin AFL
International Rectifier AFL27006SWES technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 13.5A |
| Output Power | 81W |
| Output Voltage | 6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AFL27006SWES to view detailed technical specifications.
No datasheet is available for this part.