International Rectifier AFL27009SX technical specifications.
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 90W |
| Output Voltage | 9V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AFL27009SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.