International Rectifier AFL27015DZ/HB technical specifications.
| Number of Outputs | 2 |
| Output Current | 5.3A |
| Output Power | 100W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AFL27015DZ/HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.