International Rectifier AFL27028SWCH technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 112W |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AFL27028SWCH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.