International Rectifier AFL5003R3SW/ES technical specifications.
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AFL5003R3SW/ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.