International Rectifier AFL5005DW/ES technical specifications.
| Package/Case | Module |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 2 |
| Output Current | 12.8A |
| Output Power | 80W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AFL5005DW/ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.