International Rectifier AFL5005DW/HB technical specifications.
| Number of Outputs | 2 |
| Output Current | 12.8A |
| Output Power | 80W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AFL5005DW/HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.