International Rectifier AFL5015DZHB technical specifications.
| Package/Case | Module |
| Number of Outputs | 2 |
| Output Current | 5.3A |
| Output Power | 100W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AFL5015DZHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.