International Rectifier AFV461/CH technical specifications.
| Depth | 28.45mm |
| Length | 53.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AFV461/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.