International Rectifier AHE2812S/ES-MSTR technical specifications.
| Number of Outputs | 1 |
| Output Current | 1.667A |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AHE2812S/ES-MSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.