International Rectifier AHF2812D/ES technical specifications.
| Package/Case | Module |
| Number of Outputs | 2 |
| Output Current | 900mA |
| Output Power | 12W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AHF2812D/ES to view detailed technical specifications.
No datasheet is available for this part.