International Rectifier AHV2815TF/CH technical specifications.
| Package/Case | Module |
| Depth | 34.16mm |
| Length | 49.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier AHV2815TF/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.