International Rectifier AMR2805D/EM technical specifications.
| Number of Outputs | 2 |
| Output Power | 30W |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for International Rectifier AMR2805D/EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.