International Rectifier ASA2815S/HB technical specifications.
| Number of Outputs | 1 |
| Output Current | 333mA |
| Output Power | 5W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier ASA2815S/HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.