International Rectifier ATO2815TF/ES technical specifications.
| Depth | 34.29mm |
| Isolation | Isolated |
| Length | 49.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier ATO2815TF/ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.