International Rectifier ATR2812SF technical specifications.
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier ATR2812SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.