International Rectifier ATR2812T/ES technical specifications.
| Number of Outputs | 3 |
| Output Power | 30W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier ATR2812T/ES to view detailed technical specifications.
No datasheet is available for this part.