International Rectifier ATR2815SF/CH technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier ATR2815SF/CH to view detailed technical specifications.
No datasheet is available for this part.