International Rectifier ATW2805S-MSTR technical specifications.
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier ATW2805S-MSTR to view detailed technical specifications.
No datasheet is available for this part.