International Rectifier ATW2812D/HB technical specifications.
| Number of Outputs | 2 |
| Output Current | 2.25A |
| Output Power | 30W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier ATW2812D/HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.