
The AUIPS1011RTR is a surface mount power switch from International Rectifier. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device can handle a maximum power dissipation of 25W and a maximum supply voltage of 28V. It is available in a DPAK package and is packaged in tape and reel quantities of 2000. The AUIPS1011RTR is RoHS compliant and does not have radiation hardening.
International Rectifier AUIPS1011RTR technical specifications.
| Package/Case | DPAK |
| Fall Time | 150us |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS1011RTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.