The AUIPS1021RTR is a surface mount power switch from International Rectifier. It features a DPAK package and is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device has a maximum power dissipation of 2.5W and can handle an output current of 4.3A. It is available in tape and reel packaging with 2000 units per package. The AUIPS1021RTR is RoHS compliant and not radiation hardened.
International Rectifier AUIPS1021RTR technical specifications.
| Package/Case | DPAK |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS1021RTR to view detailed technical specifications.
No datasheet is available for this part.