
International Rectifier AUIPS1031 technical specifications.
| Package/Case | TO-220-3 |
| Current | 9.5A |
| Fault Protection | Over Temperature |
| Height | 4.82mm |
| Interface | On/Off |
| Length | 10.66mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9.5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 40mR |
| Output Configuration | Low Side |
| Output Current | 9.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Voltage | 5.5V |
| Width | 9.02mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
