International Rectifier AUIPS1031RTRL technical specifications.
| Package/Case | TO-252-3 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 50MR |
| Output Configuration | Low Side |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS1031RTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.