International Rectifier AUIPS1031STRR technical specifications.
| Package/Case | D2PAK |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS1031STRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.