
International Rectifier AUIPS1041LTR technical specifications.
| Package/Case | SOT-223 |
| Clamping Voltage-Max | 39V |
| Drain to Source Resistance | 80mR |
| Fall Time | 10us |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| On-state Resistance-Max | 100MR |
| Output Configuration | Low Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-Off Delay Time | 150us |
| Turn-On Delay Time | 15us |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS1041LTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
