Power Switch Lo Side 2.3A 3-Pin(2+Tab) DPAK T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier AUIPS2031RTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS2031RTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.