The AUIPS2031RTRR is a single output power switch from International Rectifier, packaged in a DPAK surface mount package. It operates over a temperature range of -40°C to 150°C and can handle a maximum power dissipation of 2.5W. With an output current of 2.3A, this device is suitable for a variety of applications. The AUIPS2031RTRR is available in tape and reel packaging with 3000 units per reel. It is RoHS compliant and not radiation hardened.
International Rectifier AUIPS2031RTRR technical specifications.
| Package/Case | DPAK |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS2031RTRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.