
The AUIPS2041LTR is a single-channel low-side switch from International Rectifier. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is designed for automotive applications and meets AEC-Q100 standards. It has a maximum output current of 1.4A and a maximum power dissipation of 1W. The switch is packaged in a SOT-223 case and is available in tape and reel packaging.
International Rectifier AUIPS2041LTR technical specifications.
| Package/Case | SOT-223 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| On-State Resistance | 100mR |
| Output Configuration | Low Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS2041LTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
