
International Rectifier AUIPS2041RTRL technical specifications.
| Package/Case | TO-252-3 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 100mR |
| Output Configuration | Low Side |
| Output Current | 1.4A |
| Output Current per Channel | 1.4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS2041RTRL to view detailed technical specifications.
No datasheet is available for this part.
