
The AUIPS2041RTRR is a single output power switch from International Rectifier, featuring a maximum output current of 1.4A and a maximum power dissipation of 1W. It is packaged in a TO-252-3 surface mount package and operates over a temperature range of -40°C to 150°C. The device is RoHS compliant and available in quantities of 3000 per reel.
International Rectifier AUIPS2041RTRR technical specifications.
| Package/Case | TO-252-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 100mR |
| Output Current | 1.4A |
| Output Current per Channel | 1.4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier AUIPS2041RTRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
